Part Details for G2RL1A4DC12BYOMB by OMRON Corporation
Overview of G2RL1A4DC12BYOMB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1A4DC12BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1A4DC12BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: G2RL1A4DC12BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
G2RL-1A4-DC12
|
TTI | General Purpose Relays SPST-NO 12VDC Sealed Class F GP Type RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1198 In Stock |
|
$1.8500 / $3.1400 | Buy Now |