Part Details for G2RL1ECFDC24 by OMRON Electronic Components LLC
Overview of G2RL1ECFDC24 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1ECFDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6905
|
Newark | Relay, Spdt, 240Vac, 24Vdc, 3A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:G2Rl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G2RL1ECFDC24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$2.7600 / $2.9900 | Buy Now |