Part Details for G2RL1EDC24BYOMB by OMRON Corporation
Overview of G2RL1EDC24BYOMB by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1EDC24BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1EDC24BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G2RL1EDC24BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8310 / $2.1798 | Buy Now |
DISTI #
G2RL-1-E-DC24
|
TTI | General Purpose Relays SPDT 24VDC Hi-Cap. Flux Protect ClassF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 223 In Stock |
|
$1.9600 / $2.9200 | Buy Now |
DISTI #
G2RL1EDC24BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G2RL1EDC24BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8310 / $2.1798 | Buy Now |
Part Details for G2RL1EDC24BYOMB
G2RL1EDC24BYOMB CAD Models
G2RL1EDC24BYOMB Part Data Attributes:
|
G2RL1EDC24BYOMB
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL1EDC24BYOMB
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |