Part Details for G2RL1EDC5BYOMB by OMRON Corporation
Overview of G2RL1EDC5BYOMB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1EDC5BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1EDC5BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole - Rail/Tube (Alt: G2RL1EDC5BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8310 / $2.1798 | Buy Now |
DISTI #
G2RL-1-E-DC5
|
TTI | General Purpose Relays SPDT 5VDC Class F Flux Protect Hi-Cap. RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$1.7600 / $1.9800 | Buy Now |