Part Details for G2RL8116M by OMRON Electronic Components LLC
Overview of G2RL8116M by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL8116M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8859
|
Newark | Power Pcb Relay |Omron Electronic Components G2RL8116M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$3.7800 / $4.0800 | Buy Now |
DISTI #
2266-G2RL8116M-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
286 In Stock |
|
$3.1800 / $4.3000 | Buy Now |