Part Details for G2RN5248H by OMRON Electronic Components LLC
Overview of G2RN5248H by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RN5248H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8895
|
Newark | Power/Signal Relay, 1 Form C, Dpdt, Momentary |Omron Electronic Components G2RN5248H Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 3036 |
|
$4.3200 / $4.7500 | Buy Now |
DISTI #
2266-G2RN5248H-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3036 In Stock |
|
$3.7200 / $4.9200 | Buy Now |