Part Details for G2RV-SL700 DC12 (DC11) by OMRON Industrial Automation
Overview of G2RV-SL700 DC12 (DC11) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RV-SL700 DC12 (DC11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6103
|
Newark | Power Relay, Spdt, 12Vdc, 6A, Plug In, Product Range:G2Rv Series, Relay Type:Power - General Purpose, Coil Type:Non Latching, Coil Voltage:12Vdc, Contact Current:6A, Contact Voltage Vac:250V, Contact Voltage Vdc:30V, Carry Current:6Arohs Compliant: Yes |Omron Industrial Automation G2RV-SL700 DC12 (DC11) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |