Part Details for G2RV-SL700-AP AC110 by OMRON Industrial Automation
Overview of G2RV-SL700-AP AC110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RV-SL700-AP AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7788-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 110V Min Qty: 1 Lead time: 90 Weeks Container: Bulk |
4 In Stock |
|
$15.3800 | Buy Now |
DISTI #
OMIG2RV-SL700-AP AC110
|
Heilind Electronics | SLIM RELAY SOCKET G2RVSL700APAC110 | Americas - 0 in Stock |
|
Buy Now |