Part Details for G2RV-ST500 AC200 by OMRON Industrial Automation
Overview of G2RV-ST500 AC200 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G882AC2003TEU | Amphenol Communications Solutions | G882AC Series, Terminal for Board-in plug, 2.5pitch, Gold Flash, Brass, Rightangle, crimp type, white |
Price & Stock for G2RV-ST500 AC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3434
|
Newark | Power Relay, Spdt, 250Vac/30Vdc, 6A, Din, Contact Configuration:Spdt, Coil Voltage:200Vac, Contact Current:6A, Product Range:G2Rv-St Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Coil Resistance:-Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST500 AC200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0600 / $29.0000 | Buy Now |
DISTI #
236-G2RV-ST500AC200-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 200V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$28.0700 | Buy Now |
DISTI #
OMIG2RV-ST500 AC200
|
Heilind Electronics | SLIM RLY, PNP TERM, AC200 G2RVST500AC200 | Americas - 0 in Stock |
|
Buy Now |