Part Details for G2RV-ST500-AP AC100 by OMRON Industrial Automation
Overview of G2RV-ST500-AP AC100 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G2RV-ST500-AP AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3440
|
Newark | Pwr Relay, Spdt, 30Vac/36Vdc, 0.05A, Din, Contact Configuration:Spdt, Coil Voltage:100Vac, Contact Current:50Ma, Product Range:G2Rv-St Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:30V Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST500-AP AC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $34.6000 | Buy Now |
DISTI #
236-G2RV-ST500-APAC100-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 100V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$33.0100 | Buy Now |
DISTI #
OMIG2RV-ST500-AP AC100
|
Heilind Electronics | SLIM RLY, PNP TERM, AC100 G2RVST500APAC100 | Americas - 0 in Stock |
|
Buy Now |