Part Details for G2RV-ST501 DC24 by OMRON Industrial Automation
Overview of G2RV-ST501 DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G2RV-ST501 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3447
|
Newark | Power Relay, Spdt, 250Vac/30Vdc, 6A, Din, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:G2Rv-St Series, Relay Mounting:Din Rail, Coil Type:Latching, Contact Voltage Vac:250V, Coil Resistance:- Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST501 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8300 / $26.1900 | Buy Now |
DISTI #
236-G2RV-ST501DC24-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$17.7546 / $25.5800 | Buy Now |
DISTI #
OMIG2RV-ST501 DC24
|
Heilind Electronics | SLIM RLY, SCRW TERM, DC24 G2RVST501DC24 | Americas - 0 in Stock |
|
Buy Now |