Part Details for G2RV-ST700-AP 48VAC/DC by OMRON Industrial Automation
Overview of G2RV-ST700-AP 48VAC/DC by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RV-ST700-AP 48VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1359
|
Newark | Slim I/O Relay, Spdt, 48V, 0.05A, Din Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST700-AP 48VAC/DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.8700 / $24.0800 | Buy Now |