Part Details for G300133 (ALTERNATE: G300133) by Mersen Electrical Power
Overview of G300133 (ALTERNATE: G300133) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G300133 (ALTERNATE: G300133)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938287
|
RS | Fuse, Square Body, Ultra Fast, Size 30, Type KI Blades, 170kA, 700VAC(UL), 200A | Mersen G300133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$161.6000 / $202.0000 | Buy Now |