Part Details for G300202 (ALTERNATE: G300202) by Mersen Electrical Power
Overview of G300202 (ALTERNATE: G300202) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G300202 (ALTERNATE: G300202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938289
|
RS | Fuse, Square Body, Fast Acting, Size 32, aR, Type KI Blades, 200kA, 690VAC, 900A | Mersen G300202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$354.5100 / $393.9000 | Buy Now |