Part Details for G30060-1CR by Eaton Bussmann
Overview of G30060-1CR by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G30-06-066LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions. | |
59112-G30-06-066 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions. |
Price & Stock for G30060-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2374
|
Newark | Fuse Block, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:60A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:G Series, Voltage Rating Vac:480V, Voltage Rating Vdc:- Rohs Compliant: No |Eaton Bussmann G30060-1CR RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7800 / $72.3200 | Buy Now |
DISTI #
2041-G30060-1CR-ND
|
DigiKey | FUSE BLK CART 480V 60A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$57.4124 / $82.7900 | Buy Now |
DISTI #
71446392
|
RS | Fuse Block, Class G, 60A, 480V | Bussmann by Eaton G30060-1CR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2000 | RFQ |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
000000000000088650
|
Sager | Fuse Holder 1P Class G Min Qty: 50 | 0 |
|
$72.5700 | Buy Now |