Part Details for G30060-2CR by Eaton Bussmann
Overview of G30060-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G30060-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3426
|
Newark | Buss Fuse Block |Eaton Bussmann G30060-2CR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0800 / $161.5700 | Buy Now |
DISTI #
G30060-2CR-ND
|
DigiKey | FUSE BLK CART 480V 60A CHASS MNT Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.4548 | Buy Now |
DISTI #
70150661
|
RS | 60A Surface Mount Class G Fuse Cartridge Fuse Block, 480 V | Bussmann by Eaton G30060-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 20 |
|
$127.8400 / $150.4000 | Buy Now |
DISTI #
000000000000558219
|
Sager | Fuse Holder 2P Class G | 0 |
|
Buy Now |