Part Details for G30060-3CRH by Eaton Bussmann
Overview of G30060-3CRH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G30-06-066LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions. | |
59112-G30-06-066 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions. |
Price & Stock for G30060-3CRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3946
|
Newark | Buss Fuseblock |Eaton Bussmann G30060-3CRH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.6200 / $246.8800 | Buy Now |
DISTI #
G30060-3CRH-ND
|
DigiKey | FUSE BLK CART 480V 60A CHASS MNT Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.1568 | Buy Now |
DISTI #
71446404
|
RS | Fuse Block, Class G | Bussmann by Eaton G30060-3CRH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6700 / $216.3000 | RFQ |
DISTI #
000000000002493059
|
Sager | Fuse Holder BUSS FUSEBLOCK Min Qty: 25 | 0 |
|
$221.9700 | Buy Now |