Part Details for G300N04L by Goford Semiconductor
Overview of G300N04L by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G300N04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G300N04LTR-ND
|
DigiKey | MOSFET N-CH 40V 5A SOT-23-3L Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
3141-G300N04LCT-ND
|
DigiKey | MOSFET N-CH 40V 5A SOT-23-3L Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2880 In Stock |
|
$0.0491 / $0.4100 | Buy Now |