Part Details for G313 by Daniels Manufacturing Corporation (DMC)
Overview of G313 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G31-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for G313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-G313
|
Mouser Electronics | Measuring Tools GAGE GO .0310 NO-GO .0315 | 0 |
|
$148.9500 / $162.4900 | Order Now |