Part Details for G313 by SPC Multicomp
Overview of G313 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G31-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for G313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0798
|
Newark | Enclosure, Wall Mount, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:171Mm, External Depth - Metric:121Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Multicomp Pro G313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2273 |
|
$5.5200 | Buy Now |