There are no models available for this part yet.
Overview of G3G133-DK11-17 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDK110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDK110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins and RoHS compatabile |
Price & Stock for G3G133-DK11-17 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3G133-DK11-17
|
Avnet Americas | - Bulk (Alt: G3G133-DK11-17) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$235.8400 / $310.3100 | Buy Now | ||
DISTI #
C1S211800067625
|
Chip1Stop | Unclassified | 1 |
|
$285.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$235.8400 / $310.3100 | Buy Now |