Part Details for G3PH-5150BL DC5-24 by OMRON Industrial Automation
Overview of G3PH-5150BL DC5-24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PH-5150BL DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8935
|
Newark | 150A, 180 To 480 Vac |Omron Industrial Automation G3PH-5150BL DC5-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$970.9500 / $1,182.5600 | Buy Now |
DISTI #
G3PH-5150BLDC5-24-ND
|
DigiKey | SSR RELAY SPST-NO 150A 180-480V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$848.6400 | Buy Now |
DISTI #
OMIG3PH-5150BL DC5-24
|
Heilind Electronics | 150A, 180 TO 480 VAC G3PH5150BLDC524 | Americas - 0 in Stock |
|
Buy Now |