Part Details for G3R160MT12J-TR by GeneSic Semiconductor Inc
Overview of G3R160MT12J-TR by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R160MT12J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-G3R160MT12J-TRCT-ND
|
DigiKey | 1200V 160M TO-263-7 G3R SIC MOSF Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$5.2700 / $7.2600 | Buy Now |
DISTI #
905-G3R160MT12J-TR
|
Mouser Electronics | MOSFET 1200V 160mohm TO-263-7 G3R SiC MOSFET RoHS: Compliant | 0 |
|
$5.2700 / $7.2500 | Order Now |