There are no models available for this part yet.
Overview of G3R20MT12N by Navitas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3R20MT12N by Navitas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | N-Channel SiC MOSFET - Vds:1200V - Rds:20ohms - SOT-227 RoHS: Compliant | 0 |
|
$47.0300 / $132.2200 | Buy Now | ||
DISTI #
G3R20MT12N
|
Avnet Silica | 1200V 20m SOT-227 G3R SiC MOSFET (Alt: G3R20MT12N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Silica - 170 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 140 |
|
$71.1900 / $76.9400 | Buy Now |