Part Details for G3R350MT12D by Navitas Semiconductor
Overview of G3R350MT12D by Navitas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R350MT12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N-Channel SiC MOSFET - Vds:1200V - Rds:350ohms - TO-247-3 RoHS: Compliant |
750 On Order |
|
$3.2200 / $4.8900 | Buy Now |
DISTI #
G3R350MT12D
|
Avnet Silica | 1200V 350m TO-247-3 G3R SiC MOSFET (Alt: G3R350MT12D) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 6 Days | Silica - 600 |
|
Buy Now | |
|
Master Electronics | N-Channel SiC MOSFET - Vds:1200V - Rds:350ohms - TO-247-3 RoHS: Compliant |
750 On Order |
|
$3.2200 / $4.8900 | Buy Now |