There are no models available for this part yet.
Overview of G3R450MT17D by Navitas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3R450MT17D by Navitas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | N-Channel SiC MOSFET - Vds:1700V - Rds:450ohms - TO-247-3 RoHS: Compliant | 0 |
|
$4.9200 / $10.3000 | Buy Now | ||
DISTI #
G3R450MT17D
|
Avnet Silica | 1700V 450m TO-247-3 G3R SiC MOSFET (Alt: G3R450MT17D) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS | 10 |
|
$5.3710 / $5.6670 | Buy Now |