Part Details for G3R450MT17J-TR by GeneSic Semiconductor Inc
Overview of G3R450MT17J-TR by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R450MT17J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-G3R450MT17J-TRCT-ND
|
DigiKey | 1700V 450M TO-263-7 G3R SIC MOSF Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510 In Stock |
|
$5.9000 / $8.0400 | Buy Now |
DISTI #
905-G3R450MT17J-TR
|
Mouser Electronics | MOSFET 1700V 450mohm TO-263-7 G3R SiC MOSFET RoHS: Compliant | 0 |
|
$5.8900 | Order Now |