Part Details for G3R45MT17K by Navitas Semiconductor
Overview of G3R45MT17K by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R45MT17K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N-Channel SiC MOSFET - Vds:1700V - Rds:45ohms - TO-247-4 RoHS: Compliant | 0 |
|
$26.3900 / $77.4600 | Buy Now |
DISTI #
G3R45MT17K
|
Avnet Silica | 1700V 45m TO-247-4 G3R SiC MOSFET (Alt: G3R45MT17K) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 6 Days | Silica - 600 |
|
Buy Now |