Part Details for G3R60MT07D by GeneSic Semiconductor Inc
Overview of G3R60MT07D by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R60MT07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7111
|
Newark | Mosfet, N-Ch, 750V, 43A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:750V, No. Of Pins:3Pins, Rds(On) Test Voltage:15V, Power Dissipation:171W Rohs Compliant: Yes |Genesic Semiconductor G3R60MT07D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$8.1100 / $10.5500 | Buy Now |
DISTI #
1242-G3R60MT07D-ND
|
DigiKey | 750V 60M TO-247-3 G3R SIC MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2868 In Stock |
|
$7.5800 / $10.1400 | Buy Now |
DISTI #
905-G3R60MT07D
|
Mouser Electronics | MOSFET 650V 60mohm TO-247-3 G3R SiC MOSFET RoHS: Compliant | 3136 |
|
$7.5700 / $10.1400 | Buy Now |