Part Details for G3R60MT07K by GeneSic Semiconductor Inc
Overview of G3R60MT07K by GeneSic Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R60MT07K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7113
|
Newark | Mosfet, N-Ch, 750V, 37A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:37A, Drain Source Voltage Vds:750V, No. Of Pins:4Pins, Rds(On) Test Voltage:15V, Power Dissipation:127W Rohs Compliant: Yes |Genesic Semiconductor G3R60MT07K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$6.9800 | Buy Now |
DISTI #
1242-G3R60MT07K-ND
|
DigiKey | 750V 60M TO-247-4 G3R SIC MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1715 In Stock |
|
$7.7900 / $10.4000 | Buy Now |
DISTI #
905-G3R60MT07K
|
Mouser Electronics | MOSFET 650V 60mohm TO-247-4 G3R SiC MOSFET RoHS: Compliant | 3003 |
|
$7.7800 / $10.4000 | Buy Now |
DISTI #
4218049
|
element14 Asia-Pacific | MOSFET, N-CH, 750V, 37A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.2850 / $10.4476 | Buy Now |
DISTI #
4218049
|
Farnell | MOSFET, N-CH, 750V, 37A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$8.7361 / $11.1621 | Buy Now |