There are no models available for this part yet.
Overview of G3T23AP by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for G3T23AP by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9818
|
Newark | Process Sealed Ultra-Miniature Smt Toggle |Nkk Switches G3T23AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $12.2900 | Buy Now | |
DISTI #
3937-G3T23AP-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$9.0546 / $13.3800 | Buy Now | |
DISTI #
G3T23AP-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0700 | Buy Now | |
DISTI #
633-G3T23A
|
Mouser Electronics | Toggle Switches DPDT ON OFF ON RoHS: Compliant | 0 |
|
$6.9000 / $8.0700 | Order Now | |
DISTI #
71049606
|
RS | Switch, Sealed, Toggle, DPDT, ON-OFF-ON,0.4VA,28VAC/DC, Gull Wing Upright Mnt | NKK Switches G3T23AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $7.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.8300 | Buy Now | ||
DISTI #
G3T23AP
|
TTI | Toggle Switches DPDT ON OFF ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5300 / $8.5400 | Buy Now | |
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE SMT TOGGL Min Qty: 1 | 26 |
|
$4.9800 / $7.3600 | Buy Now |
CAD Models for G3T23AP by NKK Switches
Part Data Attributes for G3T23AP by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
28 deg
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
POLYPHENYLENE SULPHIDE
|
Actuator Type
|
COLUMN TOGGLE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
5 mm
|
Body Height
|
7.5 mm
|
Body Length or Diameter
|
8.5 mm
|
Bushing Diameter
|
0.157 inch
|
Bushing Length
|
0.031 inch
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load
|
0.014@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.08 mΩ
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TRAY
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
HAND/WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Ultra-Miniature SMT Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.81mm; Illumination: Non-Illuminated; Mounting Type: Surface Mount; Termination Style: Gull Wing; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4VS
-