There are no models available for this part yet.
Overview of G3VM-401EY(TR) by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM-401EY(TR) by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 71 |
|
$4.7786 / $7.7490 | Buy Now | |||
DISTI #
000000000002439415
|
Sager | Solid State Relays - PCB Mount 400V, SPST-NO, SMD6 SMT 120mA 17ohm 40pF | 0 |
|
Buy Now |
CAD Models for G3VM-401EY(TR) by OMRON Corporation
Part Data Attributes for G3VM-401EY(TR) by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for G3VM-401EY(TR)
This table gives cross-reference parts and alternative options found for G3VM-401EY(TR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-401EY(TR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-401EY | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | G3VM-401EY(TR) vs G3VM-401EY |