There are no models available for this part yet.
Overview of G3VM-51UR(TR05) by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM-51UR(TR05) by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39-G3VM-51UR(TR05)CT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-50V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2560 In Stock |
|
$6.3743 / $10.9300 | Buy Now | |
DISTI #
71560933
|
RS | SIGNAL RELAYS MOSFET VSON | Omron Electronic Components G3VM-51UR(TR05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 |
|
$8.8300 / $11.0400 | Buy Now | |
DISTI #
OMRG3VM-51UR(TR05)
|
Heilind Electronics | SIGNAL RELAYS MOSFET VSON 225045 | Americas - 0 in Stock |
|
$6.9354 / $7.0438 | Buy Now | |
Onlinecomponents.com | Smallest VSON Package with Low Output, Low Resistance MOS FET RoHS: Compliant |
500 In Stock 2500 On Order 1000 Factory Stock |
|
$6.1300 / $6.8300 | Buy Now | ||
Master Electronics | Smallest VSON Package with Low Output, Low Resistance MOS FET RoHS: Compliant |
500 In Stock 2500 On Order 1000 Factory Stock |
|
$6.1300 / $6.8300 | Buy Now |