There are no models available for this part yet.
Overview of G3VM61E1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM61E1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3VM-61E1
|
TTI | Solid State Relays - PCB Mount 60V, SPST-NO, SMD6 SMT 500mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
G3VM61E1
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT (Alt: G3VM61E1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
CAD Models for G3VM61E1 by OMRON Corporation
Part Data Attributes for G3VM61E1 by OMRON Corporation
G3VM61E1
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G3VM61E1OMRON CorporationVS
-