There are no models available for this part yet.
Overview of G4010H24B-RSR by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G4010H24B-RSR by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1570-1079-ND
|
DigiKey | FAN AXIAL 40X10.3MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
971 In Stock |
|
$7.5929 / $10.3600 | Buy Now | |
Onlinecomponents.com | Fan Tubeaxial - 24VDC - Square - 40mm x 40mm - Ball - 9.0 CFM (0.252m³/min) - 35.0 dB(A) - 2 Wire Leads. RoHS: Compliant | 0 |
|
$8.2900 / $12.1600 | Buy Now |
CAD Models for G4010H24B-RSR by Mechatronics Fan Group
Part Data Attributes for G4010H24B-RSR by Mechatronics Fan Group
G4010H24B-RSR
Mechatronics Fan Group
|
|
---|---|
Samacsys Manufacturer
|
Mechatronics Fan Group
|
Want to compare parts?
-
G4010H24B-RSRMechatronics Fan GroupVS
-