There are no models available for this part yet.
Overview of G41A932 by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G41A932 by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5115-G41A932-ND
|
DigiKey | 5KV SPST-NO HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$388.6900 | Buy Now | |
DISTI #
73926831
|
RS | Relay, SPST, High Voltage,5kV, 115V Turret Term, Solder, 3 Hole Flange, G41A Serie | Sensata - Gigavac G41A932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$427.7100 / $475.2300 | RFQ | |
Onlinecomponents.com | 5kV SPST-NO HV Relay RoHS: Compliant | 0 |
|
$276.5200 / $392.7800 | Buy Now | ||
DISTI #
000000000006381077
|
Sager | Industrial Relays 5KV SPST-NO HV RELAY Min Qty: 1 | 0 |
|
$241.9300 / $398.3900 | Buy Now |