Part Details for G4933-1010B3.5 by Glenair Inc
Overview of G4933-1010B3.5 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-335KE | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, Ferrite-Core | |
RFC1010B-395KE | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core | |
RFC1010B-334KE | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core |
Price & Stock for G4933-1010B3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4933-1010B3.5
|
Avnet Americas | ADAPTER - Bulk (Alt: G4933-1010B3.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |