Part Details for G4IDC15 by Opto 22
Overview of G4IDC15 by Opto 22
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6449
|
Newark | I/O Module, Current Rating:25Ma, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Signal Input Type:10 To 32Vdc, Supply Voltage Max:32Vdc, Supply Voltage Min:10Vdc Rohs Compliant: Yes |Opto 22 G4IDC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9800 / $31.8600 | Buy Now |
DISTI #
70133539
|
RS | Module, 50 mA, 15 VDC, 12 to 32 V, 25 mA, 5 ms, 5 ms, 15 VDC, 1 mA, 3 V, 100 muA | Opto 22 G4IDC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.1600 / $33.1300 | Buy Now |
|
Onlinecomponents.com | DC Input Module 5-Pin RoHS: Compliant | 0 |
|
$22.5000 / $31.5800 | Buy Now |
Part Details for G4IDC15
G4IDC15 CAD Models
G4IDC15 Part Data Attributes
|
G4IDC15
Opto 22
Buy Now
|
Compare Parts:
G4IDC15
Opto 22
|
Samacsys Manufacturer | Opto 22 |