-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G4IDC5 by Opto 22 is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1066
|
Newark | I/O Module, Input 10V To 32V, Current Rating:25Ma, Product Range:-, Accessory Type:Module, External Depth:41.1Mm, External Width:12.2Mm, For Use With:Dc Input Modules, Length:48.8Mm, No. Of Digital Inputs:1, No. Of Outputs:1 Rohs Compliant: Yes |Opto 22 G4IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$39.6300 / $42.6100 | Buy Now |
DISTI #
70133532
|
RS | Module, DC Input, 10 to 32 VDC, 25 mA (Max.), 5 ms, 5 ms, 5 VDC, 0 degC, 70 de | Opto 22 G4IDC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 589 |
|
$36.0600 / $40.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy