Part Details for G4Q-212S-DC24 by OMRON Industrial Automation
Overview of G4Q-212S-DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4Q-212S-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 8.7Ohm 5A DPDT (92.5x63.5x80)mm Socket Ratchet Relay RoHS: Compliant | 0 |
|
$69.3700 / $87.2100 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 8.7Ohm 5A DPDT (92.5x63.5x80)mm Socket Ratchet Relay RoHS: Compliant | 0 |
|
$69.3700 / $87.2100 | Buy Now |