Part Details for G50-3 by Orion Fans
Overview of G50-3 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G50-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9518
|
Newark | Fan Finger Guard, 50Mm, Carbon Steel, Fan Guard Type:Steel - Wire Form, For Use With:50Mm And 52Mm Axial Fans, Fixing Centers:42Mm, Color/Finish:Bright Nickel Chrome, Product Range:G50 Series, Fan Frame Size:50Mm Rohs Compliant: Yes |Orion Fans G50-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.3050 | Buy Now |
DISTI #
1053-1377-ND
|
DigiKey | FAN GUARD METAL 52MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3339 In Stock |
|
$0.8250 / $0.8400 | Buy Now |
DISTI #
670-G50-3
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 50/52mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 142 |
|
$0.8250 / $0.8400 | Buy Now |
DISTI #
70103621
|
RS | Fan Guard, Steel(Wire), 2.00 in., Electroplated Nickel Chrome | Orion Fans G50-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 52mm Fans RoHS: Compliant |
500 In Stock |
|
$0.7920 / $1.3000 | Buy Now |
DISTI #
84342938
|
Verical | Thrml Mgmt Access Fan Guard 52mm C1008 Steel RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 500 |
|
$1.1076 / $1.6900 | Buy Now |
|
Powell Electronics | FAN ACCESSORIES Min Qty: 1 | 14 |
|
$3.0300 / $3.3000 | Buy Now |
|
Master Electronics | Steel Wire Guard - For 52mm Fans RoHS: Compliant |
500 In Stock |
|
$0.7920 / $1.3000 | Buy Now |
DISTI #
10142455
|
TestEquity LLC | Orion Fans G50-3 Steel Wire Guard, Bright Nickel Chrome, For 50mm And 52mm Fans | 0 |
|
$1.1000 | Buy Now |