-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9734
|
Newark | Dc-Dc Converter, 300Ua, 5Kv, 1.5W, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1.5W, Output Current Max:300µa, Output Voltage Min:0V Rohs Compliant: Yes |Xp Power G50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.1100 / $163.8600 | Buy Now |
DISTI #
1470-4016-ND
|
DigiKey | DC DC CONVERTER 5000V 1.5W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$149.1103 / $163.8600 | Buy Now |
DISTI #
209-G50
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 5000V RoHS: Compliant | 0 |
|
$154.0300 / $163.8600 | Order Now |
DISTI #
71928432
|
RS | DC-DC Converter, Thru Hole, DIP, 1.5W, 5000V@300A, 0-12V In, G Series | XP Power G50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$147.2900 / $165.5000 | RFQ |
DISTI #
G50
|
TME | Converter: DC/DC, 1.5W, Uin: 12V, Uout: 0÷5kVDC, Iout: 0.3mA, THT, G Min Qty: 1 | 0 |
|
$150.3900 / $189.3100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 5000V | 0 |
|
$379.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G50
XP Power
Buy Now
Datasheet
|
Compare Parts:
G50
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |