Part Details for G500P03IE by Goford Semiconductor
Overview of G500P03IE by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G500P03IE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G500P03IETR-ND
|
DigiKey | MOSFET P-CH ESD 30V 4.6A SOT-23 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0300 / $0.0400 | Buy Now |
DISTI #
3141-G500P03IECT-ND
|
DigiKey | MOSFET P-CH ESD 30V 4.6A SOT-23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
77827620
|
Verical | G500P03IE Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 15000 |
|
$0.0330 / $0.0390 | Buy Now |