Part Details for G50N03D5 by Goford Semiconductor
Overview of G50N03D5 by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G50N03D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G50N03D5TR-ND
|
DigiKey | MOSFET N-CH 30V 50A DFN5*6-8L Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1360 / $0.1640 | Buy Now |
DISTI #
3141-G50N03D5CT-ND
|
DigiKey | N30V,RD(MAX)<4.5M@10V,RD(MAX)<8M Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
77827543
|
Verical | N-CH,30V,50A,RD(max) Less Than 4.5mOhm at 10V,RD(max) Less Than 8mOhm at 4.5V,VTH 1.1V to 2.4V, DFN5X6-8L Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 15000 |
|
$0.1360 / $0.1640 | Buy Now |