Part Details for G5CA-1A-DC12 by OMRON Corporation
Results Overview of G5CA-1A-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G5CA-1A-DC12 Information
G5CA-1A-DC12 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G5CA-1A-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4364409
|
Farnell | POWER RELAY, SPST-NO, 12VDC, 10A, TH RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 1357 |
|
$2.9719 / $3.1736 | Buy Now |
DISTI #
G5CA1ADC12
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole - Trays (Alt: G5CA1ADC12) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1589 / $2.7101 | Buy Now |