Part Details for G5CA-1A-E DC48 by OMRON Electronic Components LLC
Overview of G5CA-1A-E DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5CA-1A-E DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4234
|
Newark | Power Pcb Relay |Omron Electronic Components G5CA-1A-E DC48 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
Z8619-ND
|
DigiKey | RELAY GEN PURPOSE SPST 15A 48V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
98 In Stock |
|
$4.5825 / $6.2500 | Buy Now |
DISTI #
71619735
|
RS | Power PCB Relay | Omron Electronic Components G5CA-1A-E DC48 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1800 / $7.8900 | RFQ |
DISTI #
OMRG5CA-1A-E DC48
|
Heilind Electronics | POWER PCB RELAY HA RELAYS | Americas - 0 in Stock |
|
Buy Now |