Part Details for G5CA-1A-HDC12 by OMRON Corporation
Overview of G5CA-1A-HDC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G5CA-1A-HDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002731377
|
Sager | General Purpose Relays Min Qty: 200 | 0 |
|
$3.8400 / $4.0600 | Buy Now |
Part Details for G5CA-1A-HDC12
G5CA-1A-HDC12 CAD Models
G5CA-1A-HDC12 Part Data Attributes:
|
G5CA-1A-HDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5CA-1A-HDC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 12VDC (Coil), 150mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |