Part Details for G5CA-1A-TP-E-DC24 by OMRON Electronic Components LLC
Overview of G5CA-1A-TP-E-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5CA-1A-TP-E-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 15A SPST-NO(25.1x22.1x13.3)mm THT RoHS: Compliant |
191 In Stock |
|
$3.7700 / $6.4600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 15A SPST-NO(25.1x22.1x13.3)mm THT RoHS: Compliant |
191 In Stock |
|
$3.7700 / $6.4600 | Buy Now |