There are no models available for this part yet.
Overview of G5CA1A5DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G5CA1A5DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G5CA1ADC5
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole - Bulk (Alt: G5CA1ADC5) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3249 / $3.2521 | Buy Now | |
DISTI #
65211461
|
Verical | Power Relay 5VDC 10A SPST-NO(22x16x11)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2239 | Americas - 100 |
|
$1.7111 | Buy Now | |
DISTI #
G5CA1A5DC
|
Avnet Abacus | (Alt: G5CA1A5DC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G5CA1A5DC by OMRON Corporation
Part Data Attributes for G5CA1A5DC by OMRON Corporation
G5CA1A5DC
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G5CA1A5DCOMRON CorporationVS
-