There are no models available for this part yet.
Overview of G5L-114P-PS-DC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5L-114P-PS-DC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 355 |
|
$2.6863 / $6.5520 | Buy Now | ||
Quest Components | ELECTRONIC COMPONENT | 284 |
|
$3.8025 / $8.7750 | Buy Now | ||
Quest Components | ELECTRONIC COMPONENT | 140 |
|
$1.4300 / $3.3000 | Buy Now | ||
DISTI #
000000000000044628
|
Sager | Omron | 0 |
|
Buy Now |